Vishay 30D156M040BA6A technical specifications.
| Capacitance | 15uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 17.6R |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30D156M040BA6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.