Vishay 30D188M016EH2T technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 11mm |
| Length | 38mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 310 |
| Packaging | Bulk |
| Series | TE |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30D188M016EH2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.