Vishay 30D207G006DC2 technical specifications.
| Capacitance | 200uF |
| Package/Case | Axial |
| Length | 0.807inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 467 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TE |
| Tolerance | 75% |
| Voltage Rating | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30D207G006DC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.