Vishay 30D226M050BB2A technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 11.7R |
| Length | 17.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 560 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 81mA |
| RoHS Compliant | No |
| Series | 30D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 30D226M050BB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
