Vishay 30D257G016DF5 technical specifications.
| Capacitance | 250uF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Mount | Through Hole |
| Package Quantity | 380 |
| Packaging | Bulk |
| Series | TE |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30D257G016DF5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
