Vishay 30D257G050FF5A technical specifications.
| Capacitance | 250uF |
| Package/Case | Axial |
| Diameter | 16.1mm |
| Length | 41.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | TE |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30D257G050FF5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
