Vishay 30D305G025BA2 technical specifications.
| Capacitance | 3uF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Leakage Current | 3.74uA |
| Length | 0.512inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 570 |
| Packaging | Bulk |
| Series | TE |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30D305G025BA2 to view detailed technical specifications.
No datasheet is available for this part.