Vishay 30D337M035DF2A technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 830mR |
| Length | 1.26inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Ripple Current | 495mA |
| RoHS Compliant | No |
| Series | 30D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30D337M035DF2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
