This 4uF electrolytic capacitor is rated for 100VDC with a tolerance of -10% to 50%. It features a leakage current of 15 and a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and is mounted through a hole with an axial termination style. It operates within a temperature range of -40 to 105°C.
Vishay 30D405F100CB2 technical specifications.
| Capacitance | 4uF |
| Voltage | 100VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 100VDC |
| Leakage Current | 15uA |
| Lifetime | 2000h |
| Size | 8.179 X 18.364mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 30D405F100CB2 to view detailed technical specifications.
No datasheet is available for this part.