This 4uF electrolytic capacitor has a maximum operating voltage of 150VDC and a tolerance of -10% to 50%. It features axial leads and a polarized construction with an aluminum cylindrical can. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is designed for through hole mounting and has a size of 8 by 20.5mm.
Vishay 30D405F150CC2-E3 technical specifications.
| Capacitance | 4uF |
| Voltage | 150VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 50% |
| Leakage Current | 15uA |
| Lifetime | 2000h |
| Size | 8 X 20.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Axial Leads|Polarized |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 30D405F150CC2-E3 to view detailed technical specifications.
No datasheet is available for this part.