
This aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 40V. It operates within a temperature range of -40°C to 105°C and is available in a bulk packaging with 370 pieces per package. The capacitor has a high ripple current of 663mA and an equivalent series resistance of 543mR. It is not RoHS compliant and is part of the 30D series.
Vishay 30D477M040DH5A technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 543mR |
| Length | 1.496inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 370 |
| Packaging | Bulk |
| Ripple Current | 663mA |
| RoHS Compliant | No |
| Series | 30D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30D477M040DH5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
