Vishay 30D506M050DD5A technical specifications.
| Capacitance | 50uF |
| Package/Case | Axial |
| Length | 0.945inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 410 |
| Packaging | Bulk |
| Series | TE |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30D506M050DD5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.