Vishay 30D567M050EH2A technical specifications.
| Capacitance | 560uF |
| Package/Case | Axial |
| Diameter | 11mm |
| Length | 38mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TE |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30D567M050EH2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.