Vishay 30D756G006CB2A technical specifications.
| Capacitance | 75uF |
| Package/Case | Axial |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 371 |
| Packaging | Bulk |
| Series | TE |
| Tolerance | 75% |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30D756G006CB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.