Vishay 30D756G050DF2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 32.664 |
| Polarity | POLARIZED |
| Manufacturer Series | TE |
| Capacitance | 75 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | TE (LITTLE-LYTIC) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 30D756G050DF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.