Vishay 30DKD33 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric | Y5U |
| Dissipation Factor | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Series | DK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 30kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30DKD33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.