
General purpose rectifier diode featuring a 30A average rectified current and 600V repetitive peak reverse voltage. This single-phase, single-element silicon rectifier offers a 350A maximum forward surge current and operates within a -40°C to 150°C temperature range. The component is housed in a TO-247-2 package with through-hole mounting and a standard polarity. It has a reverse recovery time of 160ns and a maximum reverse current of 100uA.
Vishay 30EPF06 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-2 |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 20.3mm |
| Lead Free | Contains Lead |
| Length | 15.9mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 160ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30EPF06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.