Vishay 30EPF10PBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-2 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 450ns |
| Reverse Recovery Time-Max | 95ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30EPF10PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.