Vishay 30GAQ10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.334mm |
| Dielectric | U2J |
| Dissipation Factor | 2% |
| Lead Diameter | 0.81mm |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30GAQ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.