Vishay 30LVD10-RL-R technical specifications.
| Capacitance | 1nF |
| Diameter | 0.365inch |
| Dielectric | Y5U |
| Lead Pitch | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Series | 30LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30LVD10-RL-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.