Radial leaded ceramic capacitor with Y5U dielectric, offering 4.7nF capacitance and a ±20% tolerance. Features a 400V DC rated voltage and 300V AC rated voltage, with a maximum operating temperature of 125°C. Through-hole mount design with tin contact plating, radial construction, and straight lead style. RoHS compliant and lead-free.
Vishay 30LVD47-R technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 5.6mm |
| Diameter | 15.7mm |
| Dielectric | Y5U |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.744inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cera-Mite 30LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30LVD47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.