Radial leaded ceramic capacitor with 10pF capacitance and 10% tolerance. Features C0G dielectric, 400V DC rated voltage, and 300V AC rated voltage. Operating temperature range from -30°C to 125°C. Through-hole mount with tin contact plating and straight radial leads. RoHS compliant.
Vishay 30LVQ10-R technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.7mm |
| Diameter | 8.4mm |
| Dielectric | C0G |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.457inch |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 30LV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30LVQ10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.