Vishay 30LVQ68 technical specifications.
| Capacitance | 68pF |
| Package/Case | Radial |
| Dielectric | S3L |
| Dissipation Factor | 2% |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 250 |
| Series | 30LV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30LVQ68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.