
Radial leaded ceramic capacitor with 10nF capacitance and 20% tolerance. Features Y5U dielectric, 400V DC rated voltage, and 300V AC rated voltage. Through-hole mount design with 9.5mm lead pitch and 0.81mm lead diameter. Operates from -30°C to 125°C with a 2% dissipation factor. RoHS compliant with tin contact plating.
Vishay 30LVS10-R technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Dielectric | Y5U |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.917inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cera-Mite 30LVS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30LVS10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
