Radial ceramic capacitor with 10nF capacitance and 20% tolerance. Features Y5U dielectric with a temperature coefficient of -56% to +22% over an operating range of -30°C to 125°C. Rated for 2kV DC and 300V AC, this through-hole component has a 9.5mm lead pitch and 0.81mm lead diameter. Tin, matte contact plating ensures reliable termination.
Vishay 30LVS10GJ-R technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.8mm |
| Diameter | 0.79inch |
| Dielectric | Y5U |
| Height - Seated (Max) | 0.917inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cera-Mite 30LVS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 2kV |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30LVS10GJ-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.