Vishay 30LVS15JB-R technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Diameter | 0.9inch |
| Dielectric | Y5U |
| Height - Seated (Max) | 1.028inch |
| Lead Pitch | 0.374inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Cera-Mite 30LVS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30LVS15JB-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.