
Radial leaded ceramic capacitor with Y5U dielectric, offering 2.2nF capacitance and a 20% tolerance. Features a 400V DC rating and 250V AC rating, operating across a -30°C to 125°C temperature range. Through-hole mount design with straight radial leads, 6.4mm pitch, and 0.64mm diameter. RoHS compliant with a dissipation factor of 2%.
Vishay 30LVSD22-R technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.3mm |
| Diameter | 8.4mm |
| Dielectric | Y5U |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.457inch |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 28.8mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 30LVS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30LVSD22-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.