
Radial leaded ceramic capacitor with Y5U dielectric, offering 6.8nF capacitance and 20% tolerance. Features a 400V DC and 250V AC voltage rating, with a maximum operating temperature of 125°C. Through-hole mount design with a 9.5mm lead pitch and 0.81mm lead diameter. Tin matte contact plating and RoHS compliance ensure reliable performance.
Vishay 30LVSD68-R technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5.1mm |
| Dielectric | Y5U |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.744inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30LVS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30LVSD68-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.