Vishay 30TPS12 technical specifications.
| Package/Case | TO-247AC |
| Hold Current | 100mA |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 30A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30TPS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.