Vishay 30TSD10GJ technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Diameter | 10.16mm |
| Dielectric | X7R |
| Dissipation Factor | 1.5% |
| Lead Pitch | 6.35mm |
| Package Quantity | 250 |
| Series | 20GA, 20TS, 30GA, 30TS, 60GA |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30TSD10GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.