Vishay 30TSD47 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.445mm |
| Diameter | 18.29mm |
| Dielectric | X7R |
| Dissipation Factor | 2% |
| Lead Diameter | 0.81mm |
| Lead Pitch | 9.53mm |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 564R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30TSD47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.