Vishay 30WQ03FNTRLPBF technical specifications.
| Contact Plating | Tin, Matte |
| Forward Current | 3.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 535A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 535A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30WQ03FNTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.