Vishay 30WQ10FNPBF technical specifications.
| Average Rectified Current | 3.5A |
| Package/Case | DPAK |
| Forward Current | 3.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 440A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30WQ10FNPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
