Vishay 34D457H035HL6 technical specifications.
| Capacitance | 450uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 4R |
| Length | 2.125inch |
| Mount | Through Hole |
| Package Quantity | 91 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| Series | 34D |
| Tolerance | 100% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 34D457H035HL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.