Vishay 34D505D450FJ0 technical specifications.
| Capacitance | 5uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 41R |
| Length | 1.625inch |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 93mA |
| Series | 34D |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 34D505D450FJ0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.