
The 34THES2ATA2S22 is a Hall effect sensor module from Vishay with a current rating of 16mA and a linearity of 0.5%. It operates within a temperature range of -40°C to 85°C and has a minimum output voltage of 3.3V. The module is rated for use in environments with an IP50 rating and is RoHS compliant. It is packaged in bulk and features solder termination for mounting on a panel.
Vishay 34THES2ATA2S22 technical specifications.
| Package/Case | Module |
| Current Rating | 16mA |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Min Supply Voltage (DC) | 5V |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Type | Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for Vishay 34THES2ATA2S22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.