Vishay 3535B4A0072A250A1 technical specifications.
| Capacitance | 80uF |
| Package/Case | Radial |
| Diameter | 46.1mm |
| Height - Seated (Max) | 3.375inch |
| Lead Free | Lead Free |
| Length | 85.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Series | 3500 |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3535B4A0072A250A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.