Vishay 357-0-0-1P22-202 technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 2kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS | Compliant |
Download the complete datasheet for Vishay 357-0-0-1P22-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.