Vishay 357-0-0-1P22-502 technical specifications.
| Body Material | Thermoplastic |
| Length | 0.866inch |
| Resistance | 50kR |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.62oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 357-0-0-1P22-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.