Vishay 357-0-0-1P22103 technical specifications.
| Length | 22mm |
| Linearity | 2% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Series | 357 |
| Termination | Turret |
| Tolerance | 20% |
| Weight | 17.6g |
| RoHS | Compliant |
Download the complete datasheet for Vishay 357-0-0-1P22103 to view detailed technical specifications.
No datasheet is available for this part.