Vishay 357B0102MAB251S22 technical specifications.
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | 357 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Turret |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 357B0102MAB251S22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.