Vishay 36DE233G010AA2A technical specifications.
| Capacitance | 23mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Height | 54mm |
| Height - Seated (Max) | 2.252inch |
| Lead Pitch | 12.7mm |
| Length | 54mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 36DE |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DE233G010AA2A to view detailed technical specifications.
No datasheet is available for this part.