Vishay 36DE482G075EA2P technical specifications.
| Capacitance | 4.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 2.252inch |
| Lead Pitch | 0.752inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 49 |
| Packaging | Bulk |
| Series | 36DE |
| Tolerance | 75% |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DE482G075EA2P to view detailed technical specifications.
No datasheet is available for this part.