
The 36DE 5.6mF aluminum electrolytic capacitor is a standard type with a radial package and chassis mount clamp termination. It has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. The capacitor has a rated voltage of 50V and a DC rated voltage of 50V. It is available in a bulk packaging with 100 units per package.
Vishay 36DE562G050AA2A technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height - Seated (Max) | 2.252inch |
| Lead Pitch | 0.5inch |
| Length | 54mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 36DE |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DE562G050AA2A to view detailed technical specifications.
No datasheet is available for this part.