
The 36DE 9.7mF radial aluminum electrolytic capacitor features a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. It has a voltage rating of 25V and a DC rated voltage of 25V. The capacitor is packaged in bulk quantities of 100 units and has a termination type of screw. It is a standard series aluminum electrolytic capacitor with a tolerance of 75%.
Vishay 36DE972G025AA2A technical specifications.
| Capacitance | 9.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height - Seated (Max) | 2.252inch |
| Lead Pitch | 0.5inch |
| Length | 54mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 36DE |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DE972G025AA2A to view detailed technical specifications.
No datasheet is available for this part.