Vishay 36DX123F200DJ2A technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Height - Seated (Max) | 8.752inch |
| Lead Pitch | 1.252inch |
| Length | 219mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 36DX |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DX123F200DJ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.