Vishay 36DX142F450CF2A technical specifications.
| Capacitance | 1.4mF |
| Package/Case | Radial |
| Diameter | 64mm |
| Lead Pitch | 28.6mm |
| Length | 143mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 36 |
| Packaging | Bulk |
| Series | 36DX |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DX142F450CF2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.