Vishay 36DX153G075BF2A technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| Height | 143mm |
| Height - Seated (Max) | 5.752inch |
| Lead Pitch | 0.875inch |
| Length | 143mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 49 |
| Packaging | Bulk |
| Series | 36DX |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DX153G075BF2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.