Vishay 36DX202F450DF2B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 143 |
| Polarity | POLARIZED |
| Manufacturer Series | 36DX |
| Capacitance | 2000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | 36DX |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 36DX202F450DF2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.