Vishay 36DX262G100AC2A technical specifications.
| Capacitance | 2.6mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Height | 105mm |
| Height - Seated (Max) | 4.252inch |
| Lead Pitch | 0.5inch |
| Length | 105mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 36DX |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DX262G100AC2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.